833-032-541-608

Heilind Number:EDA833-032-541-608
Manufacturer:EDAC
Manufacturer Number:833-032-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 32 positions. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.