833-032-541-612

Heilind Number:EDA833-032-541-612
Manufacturer:EDAC
Manufacturer Number:833-032-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 32 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contacts provide optimal conductivity while the .156-inch pitch and .2-inch row spacing offer easy installation. Its straight mount orientation simplifies assembly, making it a versatile choice for a wide range of applications. Trust in this connector for secure and stable board-to-board connections.