833-032-541-803

Heilind Number:EDA833-032-541-803
Manufacturer:EDAC
Manufacturer Number:833-032-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-803

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, it not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The double-row design with 32 positions allows for versatile connections, while the Copper Alloy contact material ensures optimal conductivity. With a standard pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.