833-032-541-804

Heilind Number:EDA833-032-541-804
Manufacturer:EDAC
Manufacturer Number:833-032-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-804

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. Boasting two rows of copper alloy contacts with a pitch of .156 inches and 32 positions, it facilitates seamless board-to-board connections. Designed for straight mount orientation, it offers easy installation and maintenance. Operating efficiently in temperature ranges from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB designs with this high-performance connector.