833-032-541-807

Heilind Number:EDA833-032-541-807
Manufacturer:EDAC
Manufacturer Number:833-032-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-807

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a contact material of Copper Alloy and can handle an amperage of 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates convenient assembly. Upgrade your PCB setup with this essential component, ideal for various industries.