833-032-541-812

Heilind Number:EDA833-032-541-812
Manufacturer:EDAC
Manufacturer Number:833-032-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-541-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 32 positions, it offers ample capacity for seamless board-to-board PCB connections. The copper alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.