833-032-542-104

Heilind Number:EDA833-032-542-104
Manufacturer:EDAC
Manufacturer Number:833-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, perfect for your board-to-board connection needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. The vibrant green color adds a touch of visual appeal, while its straight mount orientation and standard pitch of .156 inches make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector offers both power and versatility. Trust in its precision engineering for seamless data transmission in your electronic assemblies.