833-032-542-107

Heilind Number:EDA833-032-542-107
Manufacturer:EDAC
Manufacturer Number:833-032-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 32 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees lasting quality and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Whether you are a hobbyist or a professional, this connector is a must-have for your electronic projects.