833-032-542-108

Heilind Number:EDA833-032-542-108
Manufacturer:EDAC
Manufacturer Number:833-032-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row layout and 32 positions, it ensures efficient power transmission at an amperage of 3A. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Explore our range of connectors for superior board-to-board connectivity.