833-032-542-207

Heilind Number:EDA833-032-542-207
Manufacturer:EDAC
Manufacturer Number:833-032-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The two rows of 32 positions each, along with a .156-inch pitch and .2-inch row spacing, offer seamless integration and secure mounting on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for demanding applications, this connector is a essential component in your electronic setup.