833-032-542-612

Heilind Number:EDA833-032-542-612
Manufacturer:EDAC
Manufacturer Number:833-032-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-612

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliability and longevity. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a secure fit for your boards. Its straight mount orientation facilitates easy installation, while the wide operating temperature range (-40 to 105 °C) ensures performance in various environments. Elevate your electronic projects with this essential component.