833-032-542-803

Heilind Number:EDA833-032-542-803
Manufacturer:EDAC
Manufacturer Number:833-032-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a current rating of 3 A, it provides efficient power transmission for your applications. The two rows of copper alloy contacts offer a total of 32 positions, allowing for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Whether for industrial or consumer electronics, this straight-mount connector is an essential component for your projects. Explore our range of PCB connectors for more options to suit your needs.