833-032-542-804

Heilind Number:EDA833-032-542-804
Manufacturer:EDAC
Manufacturer Number:833-032-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision in mind, this connector boasts a vibrant green hue, standing out in your assembly. Designed for optimal performance, it can handle an amperage of 3A, ensuring seamless power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, it offers secure and efficient connections. Featuring 32 positions, it provides ample room for your PCB needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your connectivity game with this essential component.