833-032-542-808

Heilind Number:EDA833-032-542-808
Manufacturer:EDAC
Manufacturer Number:833-032-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its two-row configuration and 32 positions offer ample space for seamless data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a perfect fit for your PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your system with this essential component, perfect for a wide range of applications in various industries.