833-032-542-812

Heilind Number:EDA833-032-542-812
Manufacturer:EDAC
Manufacturer Number:833-032-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates secure board-to-board connections. Offering 32 positions for optimal versatility, it is ideal for intricate circuitry layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Elevate your design with this essential component, a must-have in the realm of PCB connectivity.