833-032-544-102

Heilind Number:EDA833-032-544-102
Manufacturer:EDAC
Manufacturer Number:833-032-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-102

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Explore the future of connectivity with this essential component in the world of electronics.