833-032-544-103

Heilind Number:EDA833-032-544-103
Manufacturer:EDAC
Manufacturer Number:833-032-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation in any application. Featuring a vibrant green color, it adds a touch of visibility to your circuit board setup. With a current rating of 3 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees stable and low-resistance connections. Designed with precision, it offers a pitch of .156 in and a row spacing of .2 in, accommodating 32 positions in a single row. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.