833-032-544-201

Heilind Number:EDA833-032-544-201
Manufacturer:EDAC
Manufacturer Number:833-032-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant Green color that stands out on your board. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The two-row design with Copper Alloy contacts allows for efficient power transfer, supporting an amperage of 3 A. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With 32 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for a range of applications, this Card Edge Connector is a must-have for any PCB project. Elevate your connectivity standards with this essential component.