833-032-544-207

Heilind Number:EDA833-032-544-207
Manufacturer:EDAC
Manufacturer Number:833-032-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector guarantees easy identification and seamless integration. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Its double-row design with 32 positions allows for efficient signal transfer. Constructed with Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate precise PCB assembly. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.