833-032-544-208

Heilind Number:EDA833-032-544-208
Manufacturer:EDAC
Manufacturer Number:833-032-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this essential component ensures secure and reliable connections. With a dual-row design and 32 positions, it offers ample space for your circuitry needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Rated for 3 A of current, it's suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.