833-032-544-603

Heilind Number:EDA833-032-544-603
Manufacturer:EDAC
Manufacturer Number:833-032-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, offering 32 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy PCB assembly. The straight mount orientation allows for secure attachment, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.