833-032-544-604

Heilind Number:EDA833-032-544-604
Manufacturer:EDAC
Manufacturer Number:833-032-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-604

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a reliable and efficient solution for your PCBs. Designed for seamless integration, this connector features a vibrant Green color and a high amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a single row design and 32 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Explore our range of PCB Connectors for more essential connectivity solutions.