833-032-544-802

Heilind Number:EDA833-032-544-802
Manufacturer:EDAC
Manufacturer Number:833-032-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of aesthetic appeal but also offers robust functionality. Designed for optimal power delivery, it boasts a 3A amperage rating, making it suitable for a wide range of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of contacts made from Copper Alloy, this connector guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 32 positions provide ample connection points. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Perfect for use in board-to-board connections, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game and experience seamless performance like never before.