833-032-544-803

Heilind Number:EDA833-032-544-803
Manufacturer:EDAC
Manufacturer Number:833-032-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-803

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a high amperage of 3 A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. With a copper alloy contact material, it guarantees optimal conductivity. Featuring 32 positions and a pitch of .156 inches, it allows for efficient data transmission. The straight mount orientation and compact size make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.