833-032-544-804

Heilind Number:EDA833-032-544-804
Manufacturer:EDAC
Manufacturer Number:833-032-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-804

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers 32 positions for seamless data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliability even in challenging environments. Trust in this essential component for your electronic projects, where quality and efficiency are paramount.