833-032-544-808

Heilind Number:EDA833-032-544-808
Manufacturer:EDAC
Manufacturer Number:833-032-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-544-808

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for reliable use. Featuring two rows of 32 positions each, it ensures efficient signal transfer on your PCBs. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Upgrade your setup with this essential component.