833-032-555-201

Heilind Number:EDA833-032-555-201
Manufacturer:EDAC
Manufacturer Number:833-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 32 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the connector boasts Copper Alloy contacts for reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your electronic assemblies with this indispensable connector, perfect for applications in telecommunications, computing, and industrial equipment. Trust in its performance and durability to keep your connections secure and efficient.