833-032-555-207

Heilind Number:EDA833-032-555-207
Manufacturer:EDAC
Manufacturer Number:833-032-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed with efficiency in mind, this connector features a vibrant green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts providing a secure connection, and a pitch of .156 inches, it guarantees precise alignment on your PCB. Offering 32 positions, this connector facilitates seamless data transmission while maintaining a compact form factor with a row spacing of .2 inches. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it supports high-power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this essential component for all your board-to-board connections, available in our extensive range of PCB connectors.