833-032-555-208

Heilind Number:EDA833-032-555-208
Manufacturer:EDAC
Manufacturer Number:833-032-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-555-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row design with 32 positions, making it suitable for a variety of applications. Its .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in any environment. Trust in this connector for secure and efficient board-to-board connections in your projects.