833-032-555-212

Heilind Number:EDA833-032-555-212
Manufacturer:EDAC
Manufacturer Number:833-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and durability in any application. With 32 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's a versatile solution for various environments. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, facilitate easy installation. Elevate your project with this essential component, a must-have in any electronic setup.