833-032-556-202

Heilind Number:EDA833-032-556-202
Manufacturer:EDAC
Manufacturer Number:833-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in all environments. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity game with this essential component.