833-032-556-203

Heilind Number:EDA833-032-556-203
Manufacturer:EDAC
Manufacturer Number:833-032-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for precision and durability, it features a dual-row configuration with 32 positions, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees reliable insulation and protection. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for various applications, this connector is a vital component for efficient board-to-board connections.