833-032-556-204

Heilind Number:EDA833-032-556-204
Manufacturer:EDAC
Manufacturer Number:833-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of precision-machined Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 32 positions cater to a variety of board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding industrial settings. Upgrade your connectivity solutions with this essential component.