833-032-556-803

Heilind Number:EDA833-032-556-803
Manufacturer:EDAC
Manufacturer Number:833-032-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With a double row design and Copper Alloy contacts, it ensures efficient power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for enhanced performance and reliability.