833-032-556-807

Heilind Number:EDA833-032-556-807
Manufacturer:EDAC
Manufacturer Number:833-032-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power transfer with an amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in demanding environments. With two rows and 32 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it fits seamlessly into your device's circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your connectivity needs.