833-032-556-808

Heilind Number:EDA833-032-556-808
Manufacturer:EDAC
Manufacturer Number:833-032-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-808

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while delivering top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 32 positions and .156-inch pitch offer ample room for secure connections, while the straight mount orientation simplifies installation on PCBs. Made with high-quality Copper Alloy contacts, it ensures low contact resistance and long-term reliability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its robust construction and efficient design for seamless board-to-board connections in your projects.