833-032-556-812

Heilind Number:EDA833-032-556-812
Manufacturer:EDAC
Manufacturer Number:833-032-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This high-performance connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Featuring 32 positions and a straight mount orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.