833-032-558-101

Heilind Number:EDA833-032-558-101
Manufacturer:EDAC
Manufacturer Number:833-032-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-101

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery, rated for up to 3 A. The 32 positions and .156-inch pitch offer ample room for connection, while the .2-inch row spacing allows for easy access. Its right-angle mount orientation provides flexibility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this high-quality connector, a must-have for any PCB project.