833-032-558-102

Heilind Number:EDA833-032-558-102
Manufacturer:EDAC
Manufacturer Number:833-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. The Copper Alloy contact material ensures reliable performance, while the 32 positions and single row layout accommodate a variety of connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The Right Angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connection game with this essential component.