833-032-558-104

Heilind Number:EDA833-032-558-104
Manufacturer:EDAC
Manufacturer Number:833-032-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 32 positions, it offers ample space for your connections. The Copper Alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. Featuring a right angle mount orientation, it facilitates easy installation in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.