833-032-558-108

Heilind Number:EDA833-032-558-108
Manufacturer:EDAC
Manufacturer Number:833-032-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row layout with 32 positions, ensuring seamless integration with your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your setup with this essential connector for secure and efficient board-to-board connections.