833-032-558-201

Heilind Number:EDA833-032-558-201
Manufacturer:EDAC
Manufacturer Number:833-032-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green color, this connector offers a sleek and visually appealing addition to your assembly. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer across 32 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in the quality of this connector for seamless board-to-board connections in your electronic applications.