833-032-558-202

Heilind Number:EDA833-032-558-202
Manufacturer:EDAC
Manufacturer Number:833-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-202

Detailed Description

Effortlessly connect your circuit boards with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and reliability. With two rows and 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore its potential in our wide range of products under the Connectors category.