833-032-558-204

Heilind Number:EDA833-032-558-204
Manufacturer:EDAC
Manufacturer Number:833-032-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-204

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in demanding environments. With 32 positions on a .156-inch pitch, it facilitates seamless board-to-board connections. The Copper Alloy contacts offer optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Trust in this connector's quality and performance for your connectivity needs.