833-032-558-207

Heilind Number:EDA833-032-558-207
Manufacturer:EDAC
Manufacturer Number:833-032-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-207

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connector in a sleek green hue. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures suitability for various environments. Trust in this connector for robust and dependable board-to-board connections in your projects.