833-032-558-208

Heilind Number:EDA833-032-558-208
Manufacturer:EDAC
Manufacturer Number:833-032-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-208

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in vibrant green. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in high-speed data transfer applications. Featuring two rows of 32 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for seamless integration onto your circuit board. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your system with this essential component for secure and efficient board-to-board connections.