833-032-558-212

Heilind Number:EDA833-032-558-212
Manufacturer:EDAC
Manufacturer Number:833-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in a striking shade of green. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and reliable data transfer. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering seamless integration for your electronic components. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for applications in industries such as automotive, telecommunications, and consumer electronics, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component that guarantees seamless functionality and durability.