833-032-558-604

Heilind Number:EDA833-032-558-604
Manufacturer:EDAC
Manufacturer Number:833-032-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 32 copper alloy contact positions, ensuring reliable power transmission at 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The right-angle mount orientation further enhances versatility, making it a must-have component for efficient board-to-board connections in various electronic applications. Upgrade your setup with this high-quality connector, a vital choice in our extensive range of PCB connectors.