833-032-558-607

Heilind Number:EDA833-032-558-607
Manufacturer:EDAC
Manufacturer Number:833-032-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage rating and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 32 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Elevate your electronics assembly with this essential component.