833-032-558-803

Heilind Number:EDA833-032-558-803
Manufacturer:EDAC
Manufacturer Number:833-032-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek Green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The Right Angle mount orientation and 32 positions cater to diverse PCB layouts, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable operation in various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component in any electronic assembly. Upgrade your connectivity solutions with this essential connector.